You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Channel Phantom Power Unit -
PP482
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- PP482
- Order Code:
- DP35066
- Also Known As:
- GTIN UPC EAN: 5015972031643
Product Overview
- Phantom power: +48V DC
- Connections: 2x XLR-F in, 2x XLR-M out
- Power supply: 18V AC, 500mA (adaptor Included)
- Dimensions (WxHxD): 122x50x100mm
- Weight: 380g
Product Information
- :
- -
- :
- Condenser Microphone
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 05/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €24.408 (€30.02) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.