You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.3mm 1/4" Stereo Jack Plug to 6.3mm 1/4" Stereo Jack Plug Lead, 3m -
S6J300
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- S6J300
- Order Code:
- DP37924
- Also Known As:
- 190.003UK, GTIN UPC EAN: 5015972070871
Product Range Selector (Citronic - TRS Series - 6.3mm 1/4" Stereo Jack Plug Leads)
See all from this product rangeProduct Overview
- Cable diameter: 6mm
- Conductors: 2x 20 strand, 0.1mm diameter pure copper
- Connectors: 2x 6.3mm stereo (TRS) jack plug
Product Information
- :
- 6.35mm (1/4") Stereo Jack Plug
- :
- 6.35mm (1/4") Stereo Jack Plug
- :
- 9.84ft
- :
- 3m
- :
- Black
- :
- Citronic - TRS Series - 6.3mm 1/4" Stereo Jack Plug Leads
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.8087 (€5.91) | ( ) |
2+ | €3.7089 (€4.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.