You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Channel Compact Mixing Desk, USB Interface -
U-PAD
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- U-PAD
- Order Code:
- LS05388
- Also Known As:
- GTIN UPC EAN: 5015972212769
- Technical Datasheet:
- U-PAD Datasheet
Product Overview
- Inputs: 6
- Mic Inputs: 2
- Stereo Inputs: 1
- USB computer interface: Duplex stereo IN/OUT AD/DA
- Sampling format: 24-bit, 96kHz max
- Frequency Responce: 20Hz - 20kHz (±0.5B)
- THD Mic Channel: <0.03%
- Signal to Noise Ratio: 102dB
- Output: L/R balanced XLR
- EQ: Hi 12kHz, Lo 80Hz
- Power supply: 5.5V DC (via USB)
- Phantom power: +48V individually switchable
- Gain: -14 to +40dB
- Dimension (HxWxD): 66x171x166mm
- Weight: 0.9 kg
Applications
Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
mixer, USB A-to-B lead
Product Information
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 12/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €61.0075 (€75.04) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.