You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Padded Work Belt - 28" to 46" -
MA2734
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- MA2734
- Order Code:
- TL16766
- Also Known As:
- GTIN UPC EAN: 5013969963007
- Technical Datasheet:
- MA2734 Datasheet
- Catalogue page:
- CPCC/2104
Product Overview
- Tough heavy-duty construction padded toolbelt for durability and comfort
- Fully adjustable from 80 to 115 cm
- Heavy duty quick release buckle for easy attachment / removal
Product Information
- :
- PET (Polyester)
- :
- 80mm
- :
- 1.03m
- :
- 20mm
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €14.4527 (€17.78) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.