You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7 1/2" (190mm) Cable & Wire Rope Cutters -
T3744
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3744
- Order Code:
- TL01772
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969373950
- Technical Datasheet:
- T3744 Datasheet
Product Overview
- Heavy duty construction, drop forged alloy steel, hardened & tempered for exceptional strength & durability
- Induction hardened specially profiled shearing blades for clean cutting
- For a range of wire & cables including: bowden cable, steel wire, fencing wire; Stranded wire rope, copper & aluminium cables, steel rods, etc.
- PVC coated handles for comfort and grip
- Overall Length: 190 mm
Product Information
- :
- Side
- :
- 190mm
- :
- Straight
- :
- 6mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.3704 (€27.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.