You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ratchet Crimping Pliers for Modular Plugs -
430020
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- 430020
- Order Code:
- TL11633
- Also Known As:
- GTIN UPC EAN: 5051074300201
- Technical Datasheet:
- 430020 Datasheet
- Catalogue page:
- CPCC/1833
Product Overview
- Auto-stop ratchet system releases when correct pressure is applied to ensure precise crimping
- Precision engineered dies for quality crimps and safe connections
- Dies manufactured from fully hardened carbon alloy steel for strength & durability
- Heavy duty construction, tested up to 40,000 cycles, guaranteed for 30,000 crimps per tool
- Ergonomic design for increased comfort & control
- Designed for the safe & secure attachment of modular plugs without die changes. Built in wire stripper/cutter mechanism for convenience
- Capacity: 4P2C, 4P4C, 6P4C (RJ11), 6P6C (RJ12), 8P8C (RJ45) and 6P6C/Offset
- Total length: 220 mm
Product Information
- :
- Ratchet
- :
- RJ11, RJ12 & RJ45 Modular Plugs
- :
- -
Technical Documents (2)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available on 30/05/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €126.786 (€155.95) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.