You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ratchet Crimping Pliers for Coax -
430026
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- 430026
- Order Code:
- TL11637
- Also Known As:
- GTIN UPC EAN: 5051074300263
- Technical Datasheet:
- 430026 Datasheet
- Catalogue page:
- CPCC/1830
Product Overview
- Professional quality ratchet crimping plier
- High quality carbon steel for durability
- High compression pressure for secure crimping
- Deadlock system for safe and precise crimping
- Quick release lever for ease of use
- For coax BNC, TNC, 58, 59, 62, 8X,140, 141, 174 (only 0.128" plugs), 210, 223, 303, 400
- For sizes 0.039, 0.067, 0.078, 0.0128, 0.0178 & 0.0255"
Product Information
- :
- Ratchet
- :
- Sizes 1.0, 1.69, 2.0, 3.25, 4.52 & 6.48mm Coaxial Cables with BNC & TNC RF Coaxial Connectors
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/12/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €64.469 (€79.30) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.