You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.7mm - 13mm Cable Tie Gun -
495004
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- 495004
- Order Code:
- TL16781
- Also Known As:
- GTIN UPC EAN: 5051074950048
- Technical Datasheet:
- 495004 Datasheet
- Catalogue page:
- CPCC/1841
Product Overview
- Designed for automatic tensioning and trimming of cable ties
- Heavy duty stainless steel construction for outstanding long term performance
- Tension adjuster for the perfect tensioning of different widths of cable ties
- Capacity: 4.7mm - 13mm cable ties
Product Information
- :
- Cable Tie Gun
- :
- -
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €31.0863 (€38.24) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.