You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Folding Utility Knife - 

T0954

T0954 - Folding Utility Knife
T0954 - Folding Utility Knife
T0954 - Folding Utility Knife
T0954 - Folding Utility Knife
T0954 - Folding Utility Knife
T0954 - Folding Utility Knife
T0954 - Folding Utility Knife
T0954 - Folding Utility Knife

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T0954
Order Code:
TL16775
Product Range
CK Tools - Folding Utility Knives
Also Known As:
GTIN UPC EAN: 5013969700008
Technical Datasheet:
T0954   Datasheet
Catalogue page:
  CPCC/1853
See all Technical Docs

Product Range Selector (CK Tools - Folding Utility Knives)

See all from this product range

Product Overview

  • Ergonomic, anodised aluminium handle, strong, lightweight & comfortable in use
  • Precision engineered, stainless steel blade holder reduces blade wobble during straight line cuts
  • Quick release, push button safety locking mechanism for single handed operation
  • Easy firm blade holder mechanism enables blade changes in under 3 seconds
  • Thumb ledge for greater control and firmer cutting action
  • Technical Specifications: Body: Anodised Aluminium, Blade Material: Stainless steel holder, High carbon steel blade
  • Size: Closed length: 9,5 cm / Open length: 15,3 cm

Warnings

Applicable to UK sales only - Not to be sold to anyone under 18 years of age, order maybe held to check.

Product Information


:
Folding

:
High Carbon Steel

:
-

:
-

:
CK Tools - Folding Utility Knives

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5013969700008

33 In stock Need more?

€12.2844 ( €15.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €12.2844 (€15.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --