You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Coax Cable Stripper -
T1271
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T1271
- Order Code:
- TL21157
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969245257
- Technical Datasheet:
- T1271 Datasheet
Product Overview
- Razor sharp, preset stripping blades for fast, precise and damage free stripping of all common coaxial cables
- Cutting blades on both ends of the tool are marked with 1 and 2 for the correct order of use
- Working Range 4.8 – 7.5mm Ø (3/16”-19/64”)
Product Information
- :
- 4.8mm to 7.5mm
- :
- 3-Core Flex, Common Coaxial Cables
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.7235 (€35.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.