You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7" (175mm) Water Pump Pliers -
T3650 175
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3650 175
- Order Code:
- TL19586
- Product Range
- CK Tools - Water Pump Pliers
- Also Known As:
- GTIN UPC EAN: 5013969331615
- Technical Datasheet:
- T3650 175 Datasheet
Product Range Selector (CK Tools - Water Pump Pliers)
See all from this product rangeProduct Overview
- Special alloy drop forged steel, hardened for exceptional strength & durability
- Slim, long jaws for confined spaces
- Box joint design for extra stability
- Maximal useable jaw capacity: 38mm Ø
- Total length: 175mm
Product Information
- :
- Slip Joint
- :
- 38mm
- :
- 175mm
- :
- CK Tools - Water Pump Pliers
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 19/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €30.567 (€37.60) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.