You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2mm - 4.5mm Revolving Punch Pliers - 

T3817

T3817 - 2mm - 4.5mm Revolving Punch Pliers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T3817
Order Code:
TL05819
Also Known As:
GTIN UPC EAN: 5013969503906
Technical Datasheet:
T3817   Datasheet
See all Technical Docs

Product Overview

Made from special hardened steel for greater load capacity. Brass anvil with 6 punch revolving head. Size of punch in use clearly shown. Punch capacity 2mm to 4.5mm. Closing catch with auto opening function. Rust resistant coating. Suitable for leather, plastic, card etc. Display packed. Weight 280g
  • Specially hardened steel punches and brass anvil
  • 6 punch revolving head marked with size
  • Black lacquered coating for corrosion protection
  • Suitable for leather, plastic, card, etc.
  • Individual Punch Diameters: 2mm / 2.5mm / 3mm / 3.5mm / 4mm & 4.5mm
  • Overall Length: 220mm

Product Information


:
Round

:
4.5mm


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969503906

5 In stock Need more?

???PF_PDP_RSP_SUP???

€27.2368 ( €33.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €27.2368 (€33.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --