You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sure Drive 3/8" Socket Set, 23 Piece -
T4656
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4656
- Order Code:
- TL11660
- Also Known As:
- GTIN UPC EAN: 5013969067767
- Technical Datasheet:
- T4656 Datasheet
Product Overview
- Metric socket set, forged from Chrome Vanadium steel
- All contents have a non-slip satin chrome finish giving maximum resistance to rust and peeling
- Sure Drive system exerts torque through the flats of the socket rather than the corners, thus eliminating "rounding off" at high torque
- Ratchet with comfortable two compound handle
- Contents of set: 3/8"" ratchet, 45 tooth.Sockets: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22 and 24 mm
- Long extension. Short extension. Universal joint. 1/2" drive adaptor/t-handle adaptor
Contents
45 tooth ratchet handle. 1 x socket, sizes: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22 & 24mm. Long extension. Short extension. Universal joint. 1/2" drive adaptor/t-handle adaptor.
Product Information
- :
- 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24mm, Adapter, Ratchet Handle
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €87.5955 (€107.74) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.