You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.5mm x 100mm VDE Insulated Slotted Screwdriver Blade -
T4915S55
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4915S55
- Order Code:
- TL18522
- Also Known As:
- GTIN UPC EAN: 5013969070170
- Technical Datasheet:
- T4915S55 Datasheet
- Catalogue page:
- CPCC/1816
Product Overview
- VDE approved - individually tested to 10.000V for safe working up to 1000V
- According to EN 60900, VDE0682/201
- Toughened alloy steel blades for exceptional durability
- For C.K Screwdriver handles T4915
Product Information
- :
- 5.5mm
- :
- -
- :
- 100mm
- :
- 150mm
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €4.746 (€5.84) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.