You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MightyRod Pro Tool Box Cable Rod Kit, 3.3m -
T5419
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T5419
- Order Code:
- TL20486
- Also Known As:
- GTIN UPC EAN: 5013969244991
- Technical Datasheet:
- T5419 Datasheet
Product Range Selector (CK Tools - MightyRod)
See all from this product rangeProduct Overview
- 100% Splinter-proof cable rods
- Triple bonded "Mighty-Fix" steel connectors for extreme torsion and tensile strength – crimped, indented & glued
- Slimline connectors reduce snagging and provide accessibility through smaller holes
- 330mm Rods are ideal for tight access applications
- Convenient sized set for storage in tool box or tool bag
Contents
10x 330mm Rods of 6mm Ø, Flexi Lead 190mm, Ring, Hook, 5mm Adaptor
Product Information
- :
- Cable Rod Kit
- :
- CK Tools - MightyRod
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €42.3072 (€52.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.