You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Inspection Mirror 24mm Dia x 195 mm - 

T5911 20

T5911 20 - Inspection Mirror 24mm Dia x 195 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T5911 20
Order Code:
TL11646
Also Known As:
GTIN UPC EAN: 5013969051162
Technical Datasheet:
T5911 20   Datasheet
Catalogue page:
  CPCC/1864
See all Technical Docs

Product Overview

The 5911/20 is an Inspection Mirror with telescopic handle and pocket clip. The swivel joint head for convenient adjustment.
  • Stainless Steel
  • Swivel head
  • Length: 195 mm
  • Diameter of mirror: 24 mm

Applications

Maintenance & Repair

Product Information


:
195mm


:
Stainless Steel


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5013969051162

25 In stock Need more?

???PF_PDP_RSP_SUP???

€8.5561 ( €10.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €8.5561 (€10.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --