You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Essential VDE Insulated Tool Kit, 6 Piece -
T5980
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T5980
- Order Code:
- TL22469
- Also Known As:
- GTIN UPC EAN: 5013969247787
- Technical Datasheet:
- T5980 Datasheet
Product Overview
- The electrical professional's essential tool kit for common electrical fixes
- Lightweight compact design making it the perfect "grab and go" tool kit
- Can be worn on a belt for greater accessibility and mobility
- Ideal for initial inspection work or quoting where a full tool kit is unnecessary
Contents
C.K Magma Essential Tool Pouch, VDE CombiCutter3 160mm, VDE Combination Pliers 185mm, VDE PZD 2 Screwdriver & 2x VDE Slotted Screwdrivers: 2.5mm x 75mm & 4mm x 100mm
Product Information
- :
- C.K Magma Essential Tool Pouch, VDE CombiCutter3 160mm, VDE Combination Pliers 185mm, VDE PZD 2 Screwdriver & 2x VDE Slotted Screwdrivers: 2.5mm x 75mm & 4mm x 100mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €86.1925 (€106.02) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.