You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contractor VDE Insulated Tool Kit, 13 Piece -
T5981
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T5981
- Order Code:
- TL22470
- Product Range
- CK Tools - VDE Tool Kits
- Also Known As:
- GTIN UPC EAN: 5013969247794
- Technical Datasheet:
- T5981 Datasheet
Product Range Selector (CK Tools - VDE Tool Kits)
See all from this product rangeProduct Overview
- A flexible selection of tools for general maintenance and repair
- Lightweight open tote provides versatile and spacious tool storage
- Convenient all-in-one cable stripper to tackle a variety of electrical fixes
- Water pump pliers for plumbing installations and repair
Contents
Magma Technician's Tote, RedLine VDE Side Cutters 160mm, RedLine VDE Combination Pliers 185mm, RedLine VDE Snipe Nose Pliers 175mm, DextroVDE Screwdriver PZD1 x 80mm, DextroVDE Screwdriver PZD2 x 100mm, DextroVDE Screwdriver Slotted Parallel 2.5mm x 75mm, DextroVDE Screwdriver Slotted Parallel 4mm x 100mm, Water Pump Pliers 250mm, Universal Cable Stripper, Softech Tape 5m/16', Junior Hacksaw & Pocket Level
Product Information
- :
- -
- :
- CK Tools - VDE Tool Kits
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €224.9975 (€276.75) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.