You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14m 13A Plug To 16A Blue EN1363 Socket Lead -
3220845
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- 3220845
- Order Code:
- PL14689
Product Overview
- Ideal for connecting electrical appliances with generator type plug to mains supply
- IEC terminated
- 13A Plug (13A fuse fitted)
- BS EN16363 16A trailing socket
- Max. capacity 13A, 3120W
Product Information
- :
- Mains Plug, UK to IEC 60309-2
- :
- Mains Plug, UK
- :
- IEC 60309-2, Socket, 16A
- :
- 13A
- :
- 14m
- :
- 230VAC
- :
- Blue
- :
- 46ft
- :
- -
Technical Documents (0)
Available for back order
Deliveries start from 06/06/23
5 more will be available on 06/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price |
---|---|---|
1+ | €37.0527 (€45.57) | ( ) |
3+ | €32.9169 (€40.49) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.