You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/2" Drive Reversible Torque Wrench, 28Nm - 210Nm -
CHT141
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- CHT141
- Order Code:
- TL15286
- Product Range
- Clarke International - Reversible Torque Wrenches
- Also Known As:
- GTIN UPC EAN: 5016086120872
- Catalogue page:
- CPCC/1909
Product Range Selector (Clarke International - Reversible Torque Wrenches)
See all from this product rangeProduct Overview
- Torque wrench with adjustable manual micrometer
- Reversible ratchet head
- Scales are engraved on the barrel of the wrench
- Micrometer type sleeve allows accurate pre-set torque values
- Supplied in a blow moulded case
- Supplied with extension bar and ½" to ⅜" adaptor
- Torque range 28 to 210Nm
Product Information
- :
- Wrench
- :
- 20ft-lb to 150ft-lb
- :
- 28N-m to 210N-m
- :
- -
- :
- 1/2"
- :
- 465mm
- :
- Clarke International - Reversible Torque Wrenches
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €44.804 (€55.11) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.