You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6.5hp 50L Portable Petrol Air Compressor 15 CFM - 

XPP15/50

XPP15/50 - 6.5hp 50L Portable Petrol Air Compressor 15 CFM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XPP15/50
Order Code:
SI18168
Also Known As:
GTIN UPC EAN: 5016086244448

Product Range Selector (WAGO - 887 Series - L-BOXX Splicing Connector Kits)

See all from this product range

Product Overview

Where the requirement is for total mobility, and where autonomy from mains electricity is also demanded then this rugged petrol powered air compressor is ideal. Packed with advanced features, the XPP15 ensures that the compressed air needs of mobile, commercial, automotive and agricultural operators are adequately and reliably catered for. Specification also includes air output and receiver pressure gauges, regulator with twin air outlet taps and receiver drain tap.
  • 15 cfm air displacement from an aluminium twin cylinder air compressor pump with aftercooler
  • 50L air receiver tank (CE certified)
  • 6.5 hp genuine Honda petrol engine
  • 7 Bar (101.5 psi) maximum working pressure
  • Built to the latest European Standards specifications, fully tested & certified
  • Dimensions (LxWxH) 930 x 400 x 800mm
  • Weight: 61kg

Product Information


:
-

:
-

:
-

:
-

:
WAGO - 887 Series - L-BOXX Splicing Connector Kits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5016086244448

2 In stock Need more?

???PF_PDP_RSP_SUP???

€965.1915 ( €1,187.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €965.1915 (€1,187.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --