You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Slave Amplifier, 240W RMS, 100V - 

SL 240

SL 240 - Slave Amplifier, 240W RMS, 100V
SL 240 - Slave Amplifier, 240W RMS, 100V
SL 240 - Slave Amplifier, 240W RMS, 100V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SL 240
Order Code:
DP33313
Also Known As:
GTIN UPC EAN: 0723175520912
Catalogue page:
  CPCC/286

Product Overview

The SL series of slave amplifier from Clever Acoustics is designed for powering additional zones or for providing extra power within existing installations, and boasts a number of useful features and solid performance.
  • 19" Rack mount mixer amplifier
  • Speaker Outputs: 70V, 100V & 4-16R
  • Balanced XLR line input
  • Unbalanced 6.35mm jack line input
  • Balanced XLR line output
  • Unbalanced 6.35mm jack line output
  • Temperature, clip and short circuit protection
  • Power, signal, clip, protection and temp LEDs
  • GND/lift switch to prevent ground loop hum
  • 24V DC & 240V AC inputs for maximum flexibility
  • Fan cooled

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0723175520912

3 In stock Need more?

???PF_PDP_RSP_SUP???

€316.8711 ( €389.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €316.8711 (€389.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €292.50 (€359.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --