You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Channel 100V Slave Amplifier, 4x 120W RMS - 2U - 

SL 4120

SL 4120 - 4 Channel 100V Slave Amplifier, 4x 120W RMS - 2U
SL 4120 - 4 Channel 100V Slave Amplifier, 4x 120W RMS - 2U
SL 4120 - 4 Channel 100V Slave Amplifier, 4x 120W RMS - 2U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SL 4120
Order Code:
DP33950
Also Known As:
GTIN UPC EAN: 0723175524286
Technical Datasheet:
SL 4120   Datasheet
See all Technical Docs

Product Overview

The SL series from Clever Acoustics boasts a number of useful features and solid performance. Four channel power amplifiers designed for commercial and industrial public address applications. With four individual amplifiers combined into a single chassis.
  • Output Power: 4x 120W RMS
  • Four separate amplifiers in a single 19" rackmount chassis
  • 70V, 100V and 4-16R loudspeaker outputs
  • Balanced XLR line input for each channel
  • Convenient phoenix type terminal block output connectors
  • Temperature, over-load, clip and short circuit protection
  • Power, signal, clip, protection and temperature LEDs
  • Fan cooled
  • Power Consumption: 720W
  • Power Supply: 240V AC
  • Dimensions (WxHxD): 484x88x448mm
  • Weight: 22kg

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0723175524286

Available for back order

More stock available to supplier lead times which is approximately 11/03/24

???PF_PDP_RSP_SUP???

Notify me when back in stock

€660.2076 ( €812.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €660.2076 (€812.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --