You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100V ABS Speakers, 35W RMS, IP44 - White (Pair) - 

WPS 35T WHITE

WPS 35T WHITE - 100V ABS Speakers, 35W RMS, IP44 - White (Pair)
WPS 35T WHITE - 100V ABS Speakers, 35W RMS, IP44 - White (Pair)
WPS 35T WHITE - 100V ABS Speakers, 35W RMS, IP44 - White (Pair)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WPS 35T WHITE
Order Code:
LS04310
Also Known As:
GTIN UPC EAN: 0723175520554

Product Overview

Outdoor IP44 background music loudspeakers featuring ABS enclosures, terminal covers and rust free sturdy aluminium grilles. Suitable for free standing or wall mounting via adjustable pivot fixing bracket, allowing horizontal or vertical installation. The trapezoidal design allows for the enclosures to be mounted neatly into corners, making them ideal for multiple applications.
  • 2-Way 100V line loudspeakers
  • Polypropylene LF and Mylar HF
  • Multiple power taps
  • Robust housing
  • Suitable for exterior installation in sheltered conditions
  • Complete with adjustable mounting brackets
  • Supplied in pairs

Product Information


:
16, 8, 4, 2W, 8Ω

:
60Hz

:
18kHz

:
240mm

:
178mm

:
145mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0723175520554

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€64.9935 ( €79.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 4+
  • 8+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €64.9935 (€79.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €59.4945 (€73.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ €52.884 (€65.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --