You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm Earth Test Lead Reel with Push-Fit Crocodile Clip - 30m -
CIH299430
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CIH299430
- Order Code:
- IN07002
- Product Range
- -
- Technical Datasheet:
- CIH299430 Datasheet
Product Overview
- Earth continuity extension reel to 4mm plug
- Includes a push-fit crocodile clip (10A 1000V CAT II, 600V CAT III)
- Conforms to IEC 61010
Product Information
- :
- 4mm Banana Plug, Shrouded
- :
- 4mm Banana Jack
- :
- 98.4ft
- :
- 30m
- :
- Green
- :
- 10A
- :
- 1kV
- :
- -
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €62.0451 (€76.32) | ( ) |
5+ | €59.1903 (€72.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.