You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Slim 8K HDMI Socket to 8K HDMI Socket Feedthrough Connector, Black Metal Frame, CSK Holes -
CP30788MB
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CP30788MB
- Order Code:
- CN24104
- Product Range
- Dual Slim 8K FeedThrough Series
- Technical Datasheet:
- CP30788MB Datasheet
Product Range Selector (Dual Slim 8K FeedThrough Series)
See all from this product rangeProduct Overview
- Fits standard rectangular cutout
- Front or rear mounting through the panel
- No soldering or punch termination. Use standard cable for each connector style
- Low rear profile
- Dimension: 35.5x19x31mm
Product Information
- :
- HDMI Receptacle
- :
- HDMI Receptacle
- :
- Dual Slim 8K FeedThrough Series
Technical Documents (1)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.5066 (€12.92) | ( ) |
10+ | €10.1205 (€12.45) | ( ) |
50+ | €9.2781 (€11.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.