You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Channel Power Amplifier, 4x 120W RMS - 2U - 

VTX4120EK

VTX4120EK - 4 Channel Power Amplifier, 4x 120W RMS - 2U
VTX4120EK - 4 Channel Power Amplifier, 4x 120W RMS - 2U
VTX4120EK - 4 Channel Power Amplifier, 4x 120W RMS - 2U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLOUD CLOUD
Manufacturer Part No:
VTX4120EK
Order Code:
DP32588
Technical Datasheet:
VTX4120EK   Datasheet
See all Technical Docs

Product Overview

The Cloud VTX range of four channel power amplifiers are intended for commercial and industrial public address and sound reinforcement applications where unquestionable long-term reliability is the primary consideration.
  • High power multichannel amplifiers for ‘install-and-forget’ applications
  • Output Power @ 4Ω: 4x 120W
  • Output Power @ 8Ω Bridged: 2x 240W
  • Extensive protection against short-circuit and reactive loads, clipping, DC and overheating
  • Optional VTX-WM1 card allows amplifier monitoring from any web browser
  • Per-channel, front panel LEDs for power status, signal presence, peak level and protection
  • Balanced line level inputs with gain trim
  • Input routing switches
  • Bridge mode switches
  • Per channel switched hi-pass filter (18dB/oct below 65Hz)
  • Forced-air cooling
  • Compatible with RL-1 remote volume control
  • Optional BOSE EQ cards available
  • 2U 19" rack-mounting unit

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€1,047.15 ( €1,287.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1,047.15 (€1,287.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --