You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V LED Midget Groove Lamp, Yellow -
15121352
- Manufacturer:
- CML INNOVATIVE TECHNOLOGIES CML INNOVATIVE TECHNOLOGIES
- Manufacturer Part No:
- 15121352
- Order Code:
- SC07744
- Technical Datasheet:
- 15121352 Datasheet
- Catalogue page:
- CPCC/1039
Product Overview
- Direct replacement for T13/4 midget groove incandescent lamps
- Suitable for illuminating push-button switches and indicators
- Long lifetime
- Resistant to shock, vibration, dc operation and repeated switching
- Wide viewing angle
- Low current consumption and minimal heat generation
- Luminous intensity: 36mcd
Product Information
- :
- Midget Groove / S5.7s
- :
- Yellow
- :
- T-1 3/4 (5mm)
- :
- -
- :
- 585nm
- :
- 63mcd
- :
- 60000h
- :
- 24V
- :
- 14mA
- :
- -
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/07/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | €7.751 (€9.53) | ( ) |
5+ | €7.337 (€9.02) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.