You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, M8, 24V dc, Black Chrome, Yellow -
190B1352
- Manufacturer:
- CML INNOVATIVE TECHNOLOGIES CML INNOVATIVE TECHNOLOGIES
- Manufacturer Part No:
- 190B1352
- Order Code:
- SC11906
- Technical Datasheet:
- 190B1352 Datasheet
- Catalogue page:
- CPCC/1432
Product Overview
- 10% Voltage tolerance
- -20 to 60°C Ambient temperature range
Applications
Industrial, Signalling
Product Information
- :
- Yellow
- :
- 24V
- :
- 8mm
- :
- 17mA
- :
- 40mcd
- :
- IP67
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 03/07/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price |
---|---|---|
1+ | €4.531 (€5.57) | ( ) |
10+ | €2.8405 (€3.49) | ( ) |
25+ | €1.863 (€2.29) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.