You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Focusing Beam LED Torch, 530lm, IPX4 - 

HP7

HP7 - Focusing Beam LED Torch, 530lm, IPX4
HP7 - Focusing Beam LED Torch, 530lm, IPX4
HP7 - Focusing Beam LED Torch, 530lm, IPX4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COAST COAST
Manufacturer Part No:
HP7
Order Code:
LA08149

Product Overview

The HP7 Flashlight combines the Pure Beam Focusing System with Slide Focus with a high, medium, and low output modes to illuminate with either a super wide flood beam or spot mode with transition halo at varying distances and brightness all controllable with one hand. Its anti-roll tail cap allows you to set it on uneven surfaces without rolling off and it even allows you to stand the light upon its cap for vertical lighting situations.
  • Beam Lock technology with the option to lock the beam in place on spot, flood, or anywhere in between
  • Cycle between full light, medium light and low light options
  • Ultra View Flood beam delivers a broad circle of light up to 3.5m across
  • Bullseye Spot beam sends light at a distance with a transitional halo around the spot to increase the effective viewing area
  • Supplied with 4x AAA batteries
  • IPX4 Rated
  • Runtime: 1 hour 30 minutes (in high mode)
  • Weight: 204g

Product Information


:
Hand Held

:
LED

:
530lm

:
175m

:
AAA Batteries x 4

:
Aluminium


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€63.546 ( €78.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €63.546 (€78.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €58.786 (€72.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --