You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Polysteel 1000 Focusing Beam LED Torch, 1000lm, IPX8 - 

POLYSTEEL 1000

POLYSTEEL 1000 - Polysteel 1000 Focusing Beam LED Torch, 1000lm, IPX8
POLYSTEEL 1000 - Polysteel 1000 Focusing Beam LED Torch, 1000lm, IPX8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COAST COAST
Manufacturer Part No:
POLYSTEEL 1000
Order Code:
LA08154
Product Range
Coast - Polysteel Series LED Torches
Technical Datasheet:
POLYSTEEL 1000   Datasheet
See all Technical Docs

Product Range Selector (Coast - Polysteel Series LED Torches)

See all from this product range

Product Overview

If you work or play in an environment that puts constant stress on your equipment, then look no further than the Polysteel line of torches. Waterproof, drop-proof, and crush-proof while possessing our Pure Beam Optics System with twist focus to make the light ultra-durable and ready to weather any storm.
  • Combines a super-tough stainless steel core with a grip-textured, poly-nylon exterior to build unimaginable strength
  • Verified drop-proof by ANSI FL1 drop testing from 3m high for use in rugged, high-impact environments
  • Cycle between full light, medium light and low light options
  • Twist Focus system moves between spot and flood beams by rotating the head of the torch
  • Ultra View Flood beam delivers a broad circle of light up to 3.5m across
  • Bullseye Spot beam sends light at a distance with a transitional halo around the spot to increase the effective viewing area
  • Keep shining - in full luminescent power - even after being submerged underwater for hours
  • IPX8 Rated
  • Supplied with 9x AA batteries
  • Lumens: 1,000
  • Runtime: 11 hours (in high mode)
  • Weight: 602g

Product Information


:
Hand Held

:
LED

:
1000lm

:
351m

:
AA Batteries x 9

:
Stainless Steel

:
Coast - Polysteel Series LED Torches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

€67.744 ( €83.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €67.744 (€83.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €63.22 (€77.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --