You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Entra-Clean HygienePlus Entrance Door Mat, Anthracite - 0.6m x 0.9m -
EC010001
- Manufacturer:
- COBA EUROPE COBA EUROPE
- Manufacturer Part No:
- EC010001
- Order Code:
- HE36545
- Product Range
- Entra-Clean Mats
- Also Known As:
- GTIN UPC EAN: 5060182985170
- Technical Datasheet:
- EC010001 Datasheet
Product Range Selector (Entra-Clean Mats)
See all from this product rangeProduct Overview
- Removes visible dirt and kills invisible microbes
- HygienePlus means the mat is treated with the EU-registered biocide, BI-OME registered with OEKO-TEX® an antimicrobial and virus reducing technology
- BI-OME works by effectively killing bacteria when contact is made with the mat
- Although the treatment is a highly effective antimicrobial agent, it does not cause any skin irritations
- A new concept in entrance matting
- Improve floor level hygiene around your business - important whilst fighting Covid-19 and beyond
- More sustainable - less frequent washing required, and on lower temperatures. Free of metals
- Fully machine washable - with no reduction in active cleaning power for the life of the mat
- Suitable for all facilities, in particular offices, hotels and leisure, retirement homes and healthcare settings
- Reduces annoying odours caused by bacteria and funghi
- Material: 100% Polyamide
- Product Height: 9mm
- Cleaning Method: Vacuum clean regularly. Machine washable (30ºC)
Product Information
- :
- Entrance Mat
- :
- 0.9m
- :
- 0.6m
- :
- Grey
- :
- Entra-Clean Mats
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €30.2335 (€37.19) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.