You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Orthomat Premium Anti-Fatigue Mat, Black 0.9 x 1.5m -
FF010002
- Manufacturer:
- COBA EUROPE COBA EUROPE
- Manufacturer Part No:
- FF010002
- Order Code:
- HE35459
- Product Range
- Coba - Orthomat Premium Mats
- Technical Datasheet:
- FF010002 Datasheet
Product Range Selector (Coba - Orthomat Premium Mats)
See all from this product rangeProduct Overview
- Exceptional fatigue-relief properties - a real investment for the workplace
- Dual layer construction for superior comfort and durability
- Tough textured top surface for excellent resilience against wear and tear
- Insulates against the effects of cold concrete floors
- Low density under layer provides extremely effective underfoot cushioning
- Ideal for demanding locations, especially where regular turning is involved
- Tapered edges to reduce trip hazards
- Fire tested to BS EN 13501-1
- Width: 0.9m, Length: 1.5m
- Product Height: 12.5mm
Product Information
- :
- Anti Fatigue
- :
- PVC (Polyvinylchloride)
- :
- 1.5m
- :
- 0.9m
- :
- Black
- :
- Coba - Orthomat Premium Mats
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €110.147 (€135.48) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.