You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Licence-Free Walkie Talkies, PMR446, Pack of 2 - 

MT100

MT100 - Licence-Free Walkie Talkies, PMR446, Pack of 2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COBRA COBRA
Manufacturer Part No:
MT100
Order Code:
IT45386
Also Known As:
GTIN UPC EAN: 0810026630880
Technical Datasheet:
MT100   Datasheet
See all Technical Docs

Product Overview

The Cobra MT100 is a low cost radio communication system without the need for a licence. This allows the radios to be used straight out of the box. The PMR446 frequency band is ideal for business or personal use throughout the EU and is typically used for small site, same building and line-of-sight outdoor activities.
  • UHF/FM ultra-clear, long distance reception
  • Range capability provides up to 3km range (varies depending on terrain and conditions)
  • Easy access to 16x channels and works with other PMR walkie-talkie, 2-way radios
  • 38x CTCSS (Continuous Tone Coded Squelch System) codes and 83x DCS (Digitally Coded Squelch) codes provide a total of 121 privacy codes
  • 1,936 privacy combinations are possible when the 16 channels are combined with the 121 privacy codes
  • Unique circuit extends battery life
  • If there are no transmissions within 10 seconds, the unit will automatically switch to battery saver mode
  • Allows the user to scan either channels or privacy codes within a channel to locate conversations in progress.
  • Provides an easily recognizable alert for incoming calls.
  • Confirmation tone indicates the completion of the user's transmission, and signals to others it is clear to talk
  • Automatically shuts off weak transmissions or unwanted noise due to terrain or range constraints
  • Easy to view display provides the radio's status at a glance
  • Keystroke tone confirms key activation
  • Belt clip secures your microTALK radio while on the go
  • High quality band frequencies with no fees
  • Requires 6x AAA batteries (three per radio, not supplied)

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0810026630880

102 In stock Need more?

???PF_PDP_RSP_SUP???

€27.685 ( €34.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price
 
 
1+ €27.685 (€34.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €25.2555 (€31.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --