You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C300 Performance Camping Gas Cartridge -
C300
- Manufacturer:
- COLEMAN COLEMAN
- Manufacturer Part No:
- C300
- Order Code:
- LH04730
- Product Range
- Coleman - Gas Cartridges
- Also Known As:
- GTIN UPC EAN: 3138522091644
Product Range Selector (Coleman - Gas Cartridges)
See all from this product rangeC300 - You may also be interested in
Product Overview
- 220g butane/propane mix (70/30 butane/propane
- Size: 105x90mm
- Weight: 361g
Product Information
- :
- Propane / Butane
- :
- Cartridge
- :
- -
- :
- 361g
- :
- Coleman - Gas Cartridges
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | €7.4635 (€9.18) | ( ) |
5+ | €6.6125 (€8.13) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.