You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M4 x 25mm KTX Gold Countersunk Wood Screws Yellow Passivated, 200 Pack - 

010068

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
010068
Order Code:
FN01986
Product Range
Concept - KTX Gold C/Sunk Woodscrews
Also Known As:
GTIN UPC EAN: 5060090686084
Technical Datasheet:
010068   Datasheet
Catalogue page:
  CPCC/2031
See all Technical Docs

Product Range Selector (Concept - KTX Gold C/Sunk Woodscrews)

See all from this product range

Product Overview

KTX Gold is an internal wood screw available in a range of sizes that fits in less than half the time of a normal woodscrew and provides a super smooth finish in timber. KTX bits accompany all boxes and tubs for free. They are 50mm in length which makes them ideal for use in impact drivers as well as drill/drivers.
  • Suitable for all woods including chipboard, MDF and hardwoods
  • Suitable for Pozi, Square and KTX screw bits
  • No pilot hole or pre drilling required
  • Reduced splitting
  • No wobbling or slippage
  • Double countersunk head
  • The perfect screw for impact drivers
  • Wax coated
  • Sharp penetrating tip
  • Supplied with a KTX bit

Product Information


:
-

:
M4

:
25mm

:
Gold

:
Steel

:
Flat / Countersunk Head Phillips

:
Concept - KTX Gold C/Sunk Woodscrews

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5060090686084

10 In stock Need more?

€4.2108 ( €5.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 200
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €4.2108 (€5.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €3.7932 (€4.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --