You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
URM70 Coaxial Cable White 500m -
6000420
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- 6000420
- Order Code:
- CB18698
- Technical Datasheet:
- 6000420 Datasheet
- Catalogue page:
- CPCC/1208
Product Overview
- Stranded plain annealed copper conductor
- Polyethylene insulation
- Plain, copper braid screen
- White, PVC jacket
Product Information
- :
- URM70
- :
- -
- :
- -
- :
- 75ohm
- :
- 1640.4ft
- :
- 500m
- :
- White
- :
- PVC
- :
- Copper
- :
- -
- :
- 5.8mm
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 06/03/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 500
Quantity | Price | Your Price |
---|---|---|
1+ | €93.0924 (€114.50) | ( ) |
3+ | €89.9118 (€110.59) | ( ) |
Pricing is unavailable. Please contact customer services.