You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Pair Braided Screened Cable, Grey, LSF, 0.20m² CSA, 100m -
6001072
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- 6001072
- Order Code:
- CB18749
- Technical Datasheet:
- 6001072 Datasheet
- Catalogue page:
- CPCC/1200
6001072 - You may also be interested in
Product Overview
- Stranded, tinned, copper conductors
- Polyethylene insulation
- Stranded, tinned, copper drain wire, applied longitudinally between aluminium side of foil/braid
- Overall tinned, copper braid
- Grey, LSF jacket
Product Information
- :
- Screened
- :
- 4Core
- :
- 24AWG
- :
- 0.2mm²
- :
- 328ft
- :
- 100m
- :
- Grey
- :
- 7 x 0.2mm
- :
- Tinned Copper
- :
- PVC
- :
- 8.6mm
- :
- 300V
Technical Documents (3)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price |
---|---|---|
1+ | €27.3125 (€33.59) | ( ) |
3+ | €25.5185 (€31.39) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.