You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Blue Tri-Rated Cable 35mm² / 11.9mm 2 AWG 100m - 

6006906

6006906 - Blue Tri-Rated Cable 35mm² / 11.9mm 2 AWG 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6006906
Order Code:
CB18862
Technical Datasheet:
6006906   Datasheet
Catalogue page:
  CPCC/1190
See all Technical Docs

Product Overview

Combining compliance with three National standards into one cable provides a single cable that meets North American and European specifications, thus simplifying procurement and reducing stock holding. Tri-rated cable has been designed for the purpose of control and instrumentation panel interconnections.
  • Plain annealed, copper conductors to EN60228, Class 5
  • PVC jacket
  • Rated Voltage: 600/1,000V
  • Maximum temperature (BS 6231): 90°C
  • Maximum temperature (UL/CSA): 105°C

Product Information


:
PVC

:
Blue

:
2AWG

:
35mm²

:
328.08ft

:
100m

:
276 x 0.4mm

:
1kV

:
Copper

:
11.9mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Available for back order

More stock available to supplier lead times which is approximately 10/05/21

Notify me when back in stock

€299.9914 ( €368.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €299.9914 (€368.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €264.2728 (€325.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --