You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Equipment Wire 24/0.20mm Blue 10m - 

6009423

6009423 - Equipment Wire 24/0.20mm Blue 10m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6009423
Order Code:
CB19007
Also Known As:
GTIN UPC EAN: 5026686326369
Technical Datasheet:
6009423   Datasheet
Catalogue page:
  CPCC/1188
See all Technical Docs

6009423 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

UNBRANDED

Induction Loop Copper Tape, 100m x 10mm

• Reel Length (Imperial) : 328ft • Reel Length (Metric) : 100m • Conductor Area CSA : 1mm² • External Diameter : mm

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO POWER

Tri-Rated Switchgear Wire, 2.50mm, Black, 100m

• Jacket Material : PVC • Voltage Rating : 1kV • Conductor Area CSA : 2.5mm² • External Diameter : 3.6mm • Wire Gauge : 14AWG • Product Range : Pro Power - Tri-Rated Switchgear Wire • No. of Max Strands x Strand Size : 50 x 0.25mm • Operating Temperature Max : 105°C • Reel Length (Imperial) : 328ft • Reel Length (Metric) : 100m • Jacket Colour : Black • Conductor Material : Copper

     

Reel of 1

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO POWER

Tri-Rated Switchgear Wire, 2.5mm, Red, 100m

• Jacket Material : PVC • Voltage Rating : 1kV • Conductor Area CSA : 2.5mm² • External Diameter : 3.6mm • Wire Gauge : 14AWG • Product Range : Pro Power - Tri-Rated Switchgear Wire • No. of Max Strands x Strand Size : 50 x 0.25mm • Operating Temperature Max : 105°C • Reel Length (Imperial) : 328ft • Reel Length (Metric) : 100m • Jacket Colour : Red • Conductor Material : Copper

     

Reel of 1

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO POWER

Tri-Rated Switchgear Wire, 1.0mm, White, 100m

• Jacket Material : PVC • Conductor Area CSA : 1mm² • External Diameter : 2.9mm • Wire Gauge : 18AWG • Product Range : Pro Power - Tri-Rated Switchgear Wire • No. of Max Strands x Strand Size : 32 x 0.2mm • Operating Temperature Max : 105°C • Reel Length (Imperial) : 328ft • Reel Length (Metric) : 100m • Jacket Colour : White • Conductor Material : Copper

     

Reel of 1

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO POWER

Tri-Rated Switchgear Wire, 1.5mm, Black, 100m

• Jacket Material : PVC • Voltage Rating : 1kV • Conductor Area CSA : 1.5mm² • External Diameter : 3.2mm • Wire Gauge : 16AWG • Product Range : Pro Power - Tri-Rated Switchgear Wire • No. of Max Strands x Strand Size : 30 x 0.25mm • Operating Temperature Max : 105°C • Reel Length (Imperial) : 328ft • Reel Length (Metric) : 100m • Jacket Colour : Black • Conductor Material : Copper

     

Reel of 1

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

ALPHA WIRE

UL1007-listed PVC Hook-up Wire 24 AWG White 304.8m (1000ft)

• Jacket Material : PVC • Voltage Rating : 300V • Conductor Area CSA : 0.229mm² • External Diameter : 1.45mm • Wire Gauge : 24AWG • Product Range : 3050 • No. of Max Strands x Strand Size : 7 x 0.2mm • Operating Temperature Max : 105°C • Approval Specification : CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 • Reel Length (Imperial) : 1000ft • Reel Length (Metric) : 304.8m • Jacket Colour : White • Conductor Material : Tinned Copper

     

Reel of 1

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO POWER

Tri-Rated Switchgear Wire, 1.0mm, Black, 100m

• Jacket Material : PVC • Conductor Area CSA : 1mm² • External Diameter : 2.9mm • Wire Gauge : 18AWG • Product Range : Pro Power - Tri-Rated Switchgear Wire • No. of Max Strands x Strand Size : 32 x 0.2mm • Operating Temperature Max : 105°C • Reel Length (Imperial) : 328ft • Reel Length (Metric) : 100m • Jacket Colour : Black • Conductor Material : Copper

     

Reel of 1

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO POWER

Tri-Rated Switchgear Wire, 1.0mm, Red, 100m

• Jacket Material : PVC • Conductor Area CSA : 1mm² • External Diameter : 2.9mm • Wire Gauge : 18AWG • Product Range : Pro Power - Tri-Rated Switchgear Wire • No. of Max Strands x Strand Size : 32 x 0.2mm • Operating Temperature Max : 105°C • Reel Length (Imperial) : 328ft • Reel Length (Metric) : 100m • Jacket Colour : Red • Conductor Material : Copper

     

Reel of 1

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO POWER

Tri-Rated Switchgear Wire, 1.5mm, Brown, 100m

• Jacket Material : PVC • Voltage Rating : 1kV • Conductor Area CSA : 1.5mm² • External Diameter : 3.2mm • Wire Gauge : 16AWG • Product Range : Pro Power - Tri-Rated Switchgear Wire • No. of Max Strands x Strand Size : 30 x 0.25mm • Operating Temperature Max : 105°C • Reel Length (Imperial) : 328ft • Reel Length (Metric) : 100m • Jacket Colour : Brown • Conductor Material : Copper

     

Reel of 1

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO POWER

Tri-Rated Switchgear Wire, 1.5mm, White, 100m

• Jacket Material : PVC • Voltage Rating : 1kV • Conductor Area CSA : 1.5mm² • External Diameter : 3.2mm • Wire Gauge : 16AWG • Product Range : Pro Power - Tri-Rated Switchgear Wire • No. of Max Strands x Strand Size : 30 x 0.25mm • Operating Temperature Max : 105°C • Reel Length (Imperial) : 328ft • Reel Length (Metric) : 100m • Jacket Colour : White • Conductor Material : Copper

     

Reel of 1

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

These equipment cables are designed for high density internal wiring between components within instruments and electronic equipment. They are widely used in process control systems and computing equipment.
  • Tinned, annealed, copper conductors
  • Voltage rating: 1kV
  • Min. insulation resistance: 50MΩ.km @ 20℃
  • Rated conductor temperature: 85℃

Product Information


:
PVC

:
Blue

:
-AWG

:
0.032mm²

:
32.8ft

:
10m

:
24 x 0.2mm

:
1kV

:
Tinned Copper

:
2.15mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5026686326369

No Longer Stocked

???PF_PDP_RSP_SUP???

€0.7137 ( €0.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.7137 (€0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €0.6435 (€0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --