You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UL1061 Hook-Up Wire, 0.82mm², Orange, 153m -
6010148
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- 6010148
- Order Code:
- CB20127
- Technical Datasheet:
- 6010148 Datasheet
- Catalogue page:
- CPCC/1189
Product Overview
- Mainly used in the internal wiring of electrical and electronic equipment
- Manufactured and approved to UL and CSA specifications
- Tinned, annealed copper conductors
Product Information
- :
- PVC
- :
- Orange
- :
- 18AWG
- :
- 0.82mm²
- :
- 501.97ft
- :
- 153m
- :
- 300V
- :
- Tinned Copper
- :
- 1.73mm
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 26/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price |
---|---|---|
1+ | €20.493 (€25.21) | ( ) |
3+ | €19.7225 (€24.26) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.