You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BW Industrial Brass Cable Gland, M32, 2 Pack -
ABW32
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- ABW32
- Order Code:
- CB18095
- Technical Datasheet:
- ABW32 Datasheet
- Catalogue page:
- CPCC/1217
Product Overview
- Brass cable glands, suitable for securing cables to electrical sources
- Supplied in kit form with shrouds, earth tags and steel locknuts
- Tested and approved to BS6121, Part 1
- Manufactured in cast brass to BS2874 and defect free
- BW version
- Thread pitch: 1.5mm
Product Information
- :
- -
- :
- M32
- :
- 26.2mm
- :
- 34.4mm
- :
- Brass
- :
- Brass
- :
- -
Technical Documents (3)
90 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/08/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 3+
Quantity | Price | Your Price |
---|---|---|
1+ | €2.6894 (€3.31) | ( ) |
3+ | €2.4747 (€3.04) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.