You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CW Industrial Brass Cable Gland - Low Smoke, M25 2 Pack -
ACW25-LSF
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- ACW25-LSF
- Order Code:
- CB18132
- Technical Datasheet:
- ACW25-LSF Datasheet
- Catalogue page:
- CPCC/1217
Product Overview
- Brass cable gland, suitable for securing most rubber & plastic coated cables to electrical sources
- Complete with a locking nut offering positive armour locking and effective earth continuity
- Can be used in corrosive conditions when used with shroud
- Shrouds are low smoke fume
- CW version is waterproof to standards IP66 on inner and outer seal
- Tested and approved to BS6121, Part 1
- CW version
- Thread pitch: 1.5mm
Product Information
- :
- -
- :
- M25
- :
- 20.3mm
- :
- 27.4mm
- :
- Brass
- :
- Brass
- :
- IP66
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/07/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 3+
Quantity | Price | Your Price |
---|---|---|
1+ | €9.683 (€11.91) | ( ) |
3+ | €9.223 (€11.34) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.