You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Anti Radiation DECT Headset - 

DT808

DT808 - Anti Radiation DECT Headset

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DT808
Order Code:
TE05993
Catalogue page:
  CPCC/636

Product Overview

The ideal headset for any digital DECT cordless phone that has a headset port (standard 2.5mm connection). Tested and proven to reduce radiation from DECT by up to 96%.
  • Use of a headset can reduce neck, upper back and shoulder tension
  • Increases productivity by freeing your hands whilst on the phone
  • Ultra lightweight and comfortable
  • BABT tested and approved 96% radiation reduction
  • Voice-band focused acoustic performance
  • Golden 2.5mm connection plug
  • In-line volume control
  • Microphone mute selector
  • 3-levels of microphone adjustment
  • Professional level reception and transmission
  • Works with headset ready DECT telephone e.g. BT Diverse range (any DECT telephone with 2.5mm socket)

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

3 In stock Need more?

€26.5524 ( €32.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €26.5524 (€32.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €24.65 (€30.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --