You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Modular Hearing Loop Driver -
HLD9-UK
- Manufacturer:
- CONTACTA CONTACTA
- Manufacturer Part No:
- HLD9-UK
- Order Code:
- LS05504
- Product Range
- CONTACTA Hearing Loop Drivers
- Technical Datasheet:
- HLD9-UK Datasheet
Product Range Selector (CONTACTA Hearing Loop Drivers)
See all from this product rangeProduct Overview
- Perimeter and 90° phase shifted (DSP controlled) amplifier output stages capable of delivering 10A @36V rms
- Flexible configuration
- Efficient power utilisation
- Sleep mode
- High frequency compensation
- Continuous self-testing
- Accurate, lockable controls (front panel mounted)
- Input and drive level indication
- Intelligent protection system
- Flexible audio inputs
- Interface to external communication devices
- Digital Signal Processor
- Inputs: 1x balanced XLR with switchable phantom power or ¼" TRS Jack for electret microphone with 12V DC, 1x balanced XLR or ¼" TRS Jack
- Outputs: loop output (connection, drive current, voltage)
- Frequency response: 100Hz-5kHz
- Distortion and dynamic range: >-40dB
- Controls: mic level, line level, loop current
- Expansion: input or output to or from additional Contacta systems 90º phase shift selectable
- Indication: mic/line/output 8-level bar with peak, LEDs for all setup and status info
- Construction: mild steel/aluminium
- Finish: black powder coated
- Dimensions (HxWxD): 63x200x266mm
- Weight: 2.5kg
Applications
Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, Environmental, Installations, Office
Product Information
- :
- CONTACTA Hearing Loop Drivers
- :
- UK
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 12/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €825.125 (€1,014.90) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.