You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hearing Loop Driver -
V15A-UK
- Manufacturer:
- CONTACTA CONTACTA
- Manufacturer Part No:
- V15A-UK
- Order Code:
- LS05501
- Product Range
- CONTACTA Hearing Loop Drivers
- Technical Datasheet:
- V15A-UK Datasheet
Product Range Selector (CONTACTA Hearing Loop Drivers)
See all from this product rangeProduct Overview
- DSP controlled automatic gain control and high frequency compensation for metal loss
- 2x 90° phase shifted (DSP controlled) Class-D amplifier output stage capable of delivering 5A @>15V rms
- Ultra-efficient power utilisation (up to 90% efficient)
- True constant current output stage
- Simple user interface
- Backlit LCD display
- Sleep mode
- Continuous self-testing, output voltage clipping LED
- Integrated protection circuits with temperature, voltage, short circuit and DC detection
- Compact half-width 1U chassis
- Inputs: 1x balanced line level (3-pin euroblock) or 1x balanced line (XLR), 1x mic level (12V phantom power via 680R) optimised for levels -45dBv+, 1x DC Input
- Outputs: 2x loop output (5.08mm euroblock)
- Frequency response: 80Hz-6.5kHz
- Distortion: THD+N <0.3% (-40dB)
- AGC (Auto Gain Control): peak detecting
- HF Compression: 7x optimised stages
- Control: single rotary control
- Cooling: internal heatsink with thermal protection
- Construction: mild steel
- Finish: black powder coated
- Dimensions (HxWxD): 42x196x132mm
- Weight: 978g
Applications
Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, Environmental, Installations, Office
Contents
driver, power supply
Product Information
- :
- CONTACTA Hearing Loop Drivers
- :
- UK
Technical Documents (2)
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €655.50 (€806.27) | ( ) |
Pricing is unavailable. Please contact customer services.