You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Medium Dual Output Hearing Loop Driver -
V22A-PRO
- Manufacturer:
- CONTACTA CONTACTA
- Manufacturer Part No:
- V22A-PRO
- Order Code:
- LS05664
- Product Range
- CONTACTA Hearing Loop Drivers
- Technical Datasheet:
- V22A-PRO Datasheet
Product Range Selector (CONTACTA Hearing Loop Drivers)
See all from this product rangeProduct Overview
- Audio Inputs: 2x mic/line XLR/Euroblock (12V mic phantom power)
- Loop Outputs: 2x NL4
- Backlit TFT display
- Frequency response: 100Hz to 5kHz
- Audio signal delay: 10 to 40ms
- Inbuilt guided hearing loop setup utilising an integral test signal generator
- Intelligent self-monitoring system supplies status emails on changes to driver functions
- Dual DSP controlled automatic gain control and high frequency compensation for metal loss
- Class D amplifier
- Highly rated custom heat sinks and active cooling
- Integrated universal switch mode power supplies provide efficient power utilisation (up to 90% efficient)
- Constant current output stage
- Adjustable audio time delay for audio syncing across large distances
- Intuitive and sleek user interface on a full colour, high resolution LCD
- Adjust both drive and loop output levels using an embedded LAN service, minimising installation time
- Settings/profiles saved to a USB storage device
- Continuous self-testing
- Integrated protection circuits with temperature, voltage, short circuit and DC detection
- Full width 1U 19" rack mount
- Dimensions (HxWxD): 44x433x301mm
Applications
Audio, Business, Telecommunications, Conferencing, Public, Education, Commercial, Installations, Office
Footnotes
Product Information
- :
- CONTACTA Hearing Loop Drivers
- :
- UK
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €957.375 (€1,177.57) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.