You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CK530 V2 Mechanical Gaming Keyboard -
CK-530-GKTR1-UK
- Manufacturer:
- COOLER MASTER COOLER MASTER
- Manufacturer Part No:
- CK-530-GKTR1-UK
- Order Code:
- CS34792
- Also Known As:
- GTIN UPC EAN: 4719512101759
- Technical Datasheet:
- CK-530-GKTR1-UK Datasheet
Product Overview
- Brushed aluminium design with curved top plate and floating keycaps
- Red mechanical switches rated for 50 million clicks
- RGB per-key LED backlighting with multiple lighting modes and effects
- Hybrid 6KRO and NKRO key rollover esnure every keypress is registered
- On-the-fly control for macros, Windows lock and RGB lighting
- Expanded customisation options with easy to use MasterPlus software
- 32-bit ARM Cortex M3 processor with 512KB onboard memory
- Low friction wrist rest for comfortable use
- 1.8m Rubberised USB 2.0 cable
- Keyboard dimensions (HxWxD): 40x380x135mm
- Wrist rest dimensions (HxWxD): 15x380x95mm
- 2 Year manufacturer waranty
Contents
Keyboard and wrist rest
Product Information
- :
- Wired
- :
- USB
- :
- Compact
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €71.8405 (€88.36) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.