You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pi Case 40 Aluminium Raspberry Pi 4 Case -
MCM-PI400-MNNN-S00
- Manufacturer:
- COOLER MASTER COOLER MASTER
- Manufacturer Part No:
- MCM-PI400-MNNN-S00
- Order Code:
- SC18709
- Also Known As:
- GTIN UPC EAN: 4719512108693
- Technical Datasheet:
- MCM-PI400-MNNN-S00 Datasheet
Product Overview
- High grade TPU bumper protects the case against dust, scratches and minor impacts
- Reprogrammable power button, simple reconfigure in code
- Integrated aluminium core for effective passive cooling without a fan
- GPIO ports are rotated 90° and fully accessible via a side flap in bumper for easy access
- Universal VESA/wall mounting brackets allow you to easily fix the Pi to a monitor or wall
- 2 Year manufacturer warranty
Contents
Case, GPIO adaptor, 2x thermal pads and mounting brackets
Warnings
Product Information
- :
- Raspberry Pi 4
- :
- 28.58mm
- :
- 96mm
- :
- 68.2mm
- :
- Aluminium
- :
- Gunmetal
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €28.037 (€34.49) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.