You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MS110 Gaming Keyboard and Mouse Set, Black -
MS-110-KKMF1-UK
- Manufacturer:
- COOLER MASTER COOLER MASTER
- Manufacturer Part No:
- MS-110-KKMF1-UK
- Order Code:
- CS34790
- Also Known As:
- GTIN UPC EAN: 4719512064610
- Technical Datasheet:
- MS-110-KKMF1-UK Datasheet
Product Overview
- Responsive linear mem-chanical switches provide greater response times than traditional membrane switches
- Innovative floating key design enhances the backlight effect and assists maintenance
- N-key rollover with 26 key anti-ghosting
- Onboard controls for LED, windows lock and multimedia functions
- Multi-zone RGB backlighting (six zones on keyboard, three on mouse)
- Ergonomic mouse shape designed for right-hand use
- High precision, gaming-grade Pixart 5050 optical sensor
- 4 Step dpi adjustment (400/800/1600/3200dpi)
- High speed 1000Hz/1ms polling rate
- Keyboard dimensions (HxWxD): 40x440x134mm
- Mouse dimensions (HxWxD): 38x63x117mm
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Optical
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 19/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €41.9635 (€51.62) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.